| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4052227004-001 |
| Amperage: | 3 A |
| Overall Length: | 500 mm |
| Connector End 1: | M8 |
| Connector End 2: | M12 |
| Cable Diameter: | 5 mm |
| Number of Positions: | 4 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 24 AWG |
| Wire Color: | Brown, White, Blue, Black |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 30 VAC, 30 VDC |
| SKU: | AMPT4052227004-001 |
T4052227004-001
| Heilind Number: | AMPT4052227004-001 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4052227004-001 |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our RPC-M8-4MR-0.5-M12-4FS-PUR Sensor Cable Assembly. This 500mm cable features a durable Polyurethane (PUR) jacket, making it ideal for industrial environments. With 4 positions, M8 and M12 connectors, and 24 AWG wires in brown, white, blue, and black, it ensures reliable signal transmission. Operating at 30 VAC/30 VDC and RoHS compliant, this gray cable guarantees both performance and environmental responsibility. Perfect for sensor applications, it's a must-have for efficient wire management.

