| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4052227004-003 |
| Amperage: | 3 A |
| Overall Length: | 1500 mm |
| Connector End 1: | M8 |
| Connector End 2: | M12 |
| Cable Diameter: | 5 mm |
| Number of Positions: | 4 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 24 AWG |
| Wire Color: | Brown, White, Blue, Black |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 30 VAC, 30 VDC |
| SKU: | AMPT4052227004-003 |
T4052227004-003
| Heilind Number: | AMPT4052227004-003 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4052227004-003 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in your industrial applications with our rugged Sensor Cable Assembly. Featuring a durable Polyurethane (PUR) jacket and M8/M12 connectors, this 4-position cable ensures reliable performance in demanding environments. With an overall length of 1500mm and a 5mm cable diameter, it offers flexibility for various setups. The 24 AWG wires, colored Brown, White, Blue, and Black, guarantee efficient signal transmission. Operating at 30 VAC/30 VDC and RoHS compliant, this cable assembly is a dependable solution for your power and data transmission needs.

