| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4052227004-005 |
| Amperage: | 3 A |
| Overall Length: | 5000 mm |
| Connector End 1: | M8 |
| Connector End 2: | M12 |
| Cable Diameter: | 5 mm |
| Number of Positions: | 4 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 24 AWG |
| Wire Color: | Brown, White, Blue, Black |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 30 VAC, 30 VDC |
| SKU: | AMPT4052227004-005 |
T4052227004-005
| Heilind Number: | AMPT4052227004-005 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4052227004-005 |
| Datasheet: | 3D Model (IGS) |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity within industrial settings with this robust Sensor Cable Assembly. Measuring 5000mm in length, it features M8 and M12 connectors with 4 positions each, ensuring reliable data transmission. The 5mm cable diameter, crafted from durable Polyurethane, prioritizes longevity in demanding environments. With 24AWG wire size in brown, white, blue, and black colors, this cable assembly guarantees efficient signal transfer. Operating at 30VAC/30VDC and RoHS compliant, it prioritizes both performance and environmental responsibility, making it an essential component for wire management in various applications.

