| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4052228003-002 |
| Amperage: | 3 A |
| Overall Length: | 1000 mm |
| Connector End 1: | M8 |
| Connector End 2: | M12 |
| Cable Diameter: | 4.5 mm |
| Number of Positions: | 3 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 24 AWG |
| Wire Color: | Brown, Blue, Black |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPT4052228003-002 |
T4052228003-002
| Heilind Number: | AMPT4052228003-002 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4052228003-002 |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our RPC-M8-3MR-1.0-M12-3FR-PUR Sensor Cable Assembly. Designed for efficient data transmission, this cable features a 3A amperage and a 1000mm overall length, making it ideal for various applications. The M8 plug and M12 receptacle connectors ensure secure connections, while the durable Polyurethane (PUR) jacket offers reliable protection. With 24AWG wire size and brown, blue, and black color-coding, organizing your connections is a breeze. Operating at 60VAC/60VDC and RoHS compliant, this cable assembly guarantees both performance and environmental responsibility. Upgrade your setup today with this essential Wire Management solution.

