T4052228003-003

Heilind Number:AMPT4052228003-003
Manufacturer:TE Connectivity
Manufacturer Number:T4052228003-003
Datasheet:3D Model (PDF)
ECAD Model:
3D Model

Description:

RPC-M8-3MR-1.5-M12-3FR-PUR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4052228003-003
Amperage:3 A
Overall Length:1500 mm
Connector End 1:M8
Connector End 2:M12
Cable Diameter:4.5 mm
Number of Positions:3
Jacket Material:Polyurethane (PUR)
Shielded:No
Wire Size:24 AWG
Wire Color:Brown, Blue, Black
Jacket Color:Gray
Connector End 1 Gender:Plug
Connector End 2 Gender:Receptacle
Operating Voltage:60 VAC, 60 VDC
SKU:AMPT4052228003-003

Detailed Description

Enhance connectivity in your industrial setup with this durable and reliable 1.5-meter sensor cable assembly. Featuring an M8 plug on one end and an M12 receptacle on the other, this cable is designed for seamless integration with compatible devices. With a 3A amperage and 24 AWG wire size, it ensures efficient power transmission, while the Polyurethane (PUR) jacket offers protection in challenging environments. The three-position design, along with brown, blue, and black wire colors, simplifies installation. RoHS compliant and suitable for 60VAC/60VDC, this gray cable guarantees both performance and safety. Upgrade your wire management system with this essential component.