| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4052228003-004 |
| Amperage: | 3 A |
| Overall Length: | 3000 mm |
| Connector End 1: | M8 |
| Connector End 2: | M12 |
| Cable Diameter: | 4.5 mm |
| Number of Positions: | 3 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 24 AWG |
| Wire Color: | Brown, Blue, Black |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPT4052228003-004 |
T4052228003-004
| Heilind Number: | AMPT4052228003-004 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4052228003-004 |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our RPC-M8-3MR-3.0-M12-3FR-PUR sensor cable assembly, meticulously crafted for seamless performance. This 3-meter cable features M8 and M12 connectors, offering reliable power and data transmission with an amperage of 3A and an operating voltage of 60VAC/60VDC. The durable Polyurethane (PUR) jacket ensures longevity, while the 24AWG wire in Brown, Blue, and Black guarantees efficient signal transfer. Perfect for industrial applications, this gray cable is RoHS compliant, meeting the highest standards for environmental responsibility. Trust in its quality for your wire management needs.

