T4052228003-005

Heilind Number:AMPT4052228003-005
Manufacturer:TE Connectivity
Manufacturer Number:T4052228003-005
Datasheet:2D Model (DXF)
ECAD Model:
3D Model

Description:

RPC-M8-3MR-5.0-M12-3FR-PUR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4052228003-005
Amperage:3 A
Overall Length:5000 mm
Connector End 1:M8
Connector End 2:M12
Cable Diameter:4.5 mm
Number of Positions:3
Jacket Material:Polyurethane (PUR)
Shielded:No
Wire Size:24 AWG
Wire Color:Brown, Blue, Black
Jacket Color:Gray
Connector End 1 Gender:Plug
Connector End 2 Gender:Receptacle
Operating Voltage:60 VAC, 60 VDC
SKU:AMPT4052228003-005

Detailed Description

Enhance connectivity in industrial settings with our rugged Sensor Cable Assembly. Featuring a 3A amperage and a durable 5000mm overall length, this cable is designed for optimal performance. Its M8 plug to M12 receptacle connectors ensure a secure fit, while the 4.5mm cable diameter and 24 AWG wire size guarantee efficient power transmission. Constructed with Polyurethane (PUR) jacket material in a sleek gray color, this cable is both durable and visually discreet. With RoHS compliance and operating voltages of 60 VAC and 60 VDC, it meets stringent quality and safety standards. Perfect for a wide range of applications in wire management, this assembly is a reliable solution for your connectivity needs.