| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4052228003-007 |
| Amperage: | 3 A |
| Overall Length: | 10000 mm |
| Connector End 1: | M8 |
| Connector End 2: | M12 |
| Cable Diameter: | 4.5 mm |
| Number of Positions: | 3 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 24 AWG |
| Wire Color: | Brown, Blue, Black |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPT4052228003-007 |
T4052228003-007
| Heilind Number: | AMPT4052228003-007 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4052228003-007 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in industrial settings with our RPC-M8-3MR-10.0-M12-3FR-PUR Sensor Cable Assembly. This 10-meter cable, featuring M8 plug and M12 receptacle connectors, ensures reliable power and data transmission with its 3A amperage and 24 AWG wire size. The durable Polyurethane (PUR) jacket, in sleek gray, provides protection against external elements, making it ideal for harsh environments. Its three positions and color-coded wires (brown, blue, black) streamline installation, while RoHS compliance underscores our commitment to sustainability. Trust in this high-quality assembly for efficient operations in your facility.

