| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4052228004-003 |
| Amperage: | 3 A |
| Overall Length: | 1500 mm |
| Connector End 1: | M8 |
| Connector End 2: | M12 |
| Cable Diameter: | 5 mm |
| Number of Positions: | 4 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 24 AWG |
| Wire Color: | Brown, White, Blue, Black |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 30 VAC, 30 VDC |
| SKU: | AMPT4052228004-003 |
T4052228004-003
| Heilind Number: | AMPT4052228004-003 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4052228004-003 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in your industrial setting with our high-performance sensor cable assembly. Engineered for efficiency, this 1500mm cable features a robust M8 plug on one end and an M12 receptacle on the other, facilitating seamless integration with your equipment. With four 24 AWG wires in brown, white, blue, and black colors, it ensures reliable signal transmission. The durable Polyurethane (PUR) jacket, in sleek gray, guarantees longevity even in demanding environments. Operating at 30 VAC/30 VDC and RoHS compliant, it's a safe and sustainable solution for your connectivity needs. Elevate your wire management with this essential component for optimal performance.

