| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4052228004-004 |
| Amperage: | 3 A |
| Overall Length: | 3000 mm |
| Connector End 1: | M8 |
| Connector End 2: | M12 |
| Cable Diameter: | 5 mm |
| Number of Positions: | 4 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 24 AWG |
| Wire Color: | Brown, White, Blue, Black |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 30 VAC, 30 VDC |
| SKU: | AMPT4052228004-004 |
T4052228004-004
| Heilind Number: | AMPT4052228004-004 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4052228004-004 |
| Datasheet: | Qualification Test Report |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in your industrial setup with this high-performance sensor cable assembly. Featuring an M8 plug and M12 receptacle at either end, this 3.0-meter long cable ensures seamless transmission of data and power. With four positions and a 5mm cable diameter, it is suitable for a variety of applications. The durable Polyurethane (PUR) jacket and 24 AWG wire construction guarantee reliability in harsh environments. Boasting an amperage of 3A and operating voltage of 30 VAC/30 VDC, this cable assembly is RoHS compliant, providing peace of mind for environmentally conscious operations. Upgrade your wire management system with this essential component.

