T4052228004-005

Heilind Number:AMPT4052228004-005
Manufacturer:TE Connectivity
Manufacturer Number:T4052228004-005
Datasheet:Application Specification
ECAD Model:
3D Model

Description:

RPC-M8-4MR-5.0-M12-4FR-PUR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4052228004-005
Amperage:3 A
Overall Length:5000 mm
Connector End 1:M8
Connector End 2:M12
Cable Diameter:5 mm
Number of Positions:4
Jacket Material:Polyurethane (PUR)
Shielded:No
Wire Size:24 AWG
Wire Color:Brown, White, Blue, Black
Jacket Color:Gray
Connector End 1 Gender:Plug
Connector End 2 Gender:Receptacle
Operating Voltage:30 VAC, 30 VDC
SKU:AMPT4052228004-005

Detailed Description

Easily connect sensors with our RPC-M8-4MR-5.0-M12-4FR-PUR Cable Assembly, featuring a durable 5000mm length and 5mm cable diameter. This 4-position cable is ideal for industrial applications, boasting M8 and M12 connector ends for seamless integration. Crafted with 24 AWG wire in brown, white, blue, and black colors, it ensures reliable signal transmission. The Polyurethane (PUR) jacket in a sleek gray hue provides both flexibility and protection. With a 3A amperage and 30VAC/30VDC operating voltage, this RoHS-compliant assembly guarantees safe and efficient performance in diverse environments. Upgrade your wire management with this essential component for streamlined connectivity and data transfer.