| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4052228004-007 |
| Amperage: | 3 A |
| Overall Length: | 10000 mm |
| Connector End 1: | M8 |
| Connector End 2: | M12 |
| Cable Diameter: | 5 mm |
| Number of Positions: | 4 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 24 AWG |
| Wire Color: | Brown, White, Blue, Black |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 30 VAC, 30 VDC |
| SKU: | AMPT4052228004-007 |
T4052228004-007
| Heilind Number: | AMPT4052228004-007 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4052228004-007 |
| Datasheet: | Qualification Test Report |
| ECAD Model: |
Specifications
Detailed Description
Enhance your industrial connectivity with our RPC-M8-4MR-10.0-M12-4FR-PUR Sensor Cable Assembly. Designed for reliable performance, this 10-meter cable features a 4-position M8 plug on one end and a 4-position M12 receptacle on the other, facilitating seamless integration into your systems. With a 3A amperage rating and 30VAC/30VDC operating voltage, it ensures efficient power transmission. The 24 AWG wire, in brown, white, blue, and black colors, is encased in a durable Polyurethane (PUR) jacket, guaranteeing longevity even in harsh environments. Trust in our RoHS-compliant cable for secure, high-quality connections in your setup.

