| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4052315003-005 |
| Amperage: | 3 A |
| Overall Length: | 5000 mm |
| Connector End 1: | M8 |
| Connector End 2: | M12 |
| Cable Diameter: | 4.5 mm |
| Number of Positions: | 3 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | No |
| Wire Size: | 24 AWG |
| Wire Color: | Brown, Blue, Black |
| Jacket Color: | Black |
| Connector End 1 Gender: | Receptacle |
| Connector End 2 Gender: | Plug |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPT4052315003-005 |
T4052315003-005
| Heilind Number: | AMPT4052315003-005 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4052315003-005 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity with our RPC-M8-3FS-5.0-M12-3MS-PVC sensor cable assembly, meticulously designed for seamless integration in industrial settings. Measuring 5000 mm in length, this cable features M8 and M12 connectors on either end, facilitating secure and efficient connections. With a 3 A amperage capacity and operating voltage of 60 VAC/60 VDC, it ensures reliable power transmission. The 24 AWG wire, in brown, blue, and black colors, is encased in a durable PVC jacket for protection, making it ideal for demanding environments. Whether for data transmission or power supply, this RoHS-compliant cable assembly guarantees performance and compliance.

