| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4052315003-006 |
| Amperage: | 3 A |
| Overall Length: | 7000 mm |
| Connector End 1: | M8 |
| Connector End 2: | M12 |
| Cable Diameter: | 4.5 mm |
| Number of Positions: | 3 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | No |
| Wire Size: | 24 AWG |
| Wire Color: | Brown, Blue, Black |
| Jacket Color: | Black |
| Connector End 1 Gender: | Receptacle |
| Connector End 2 Gender: | Plug |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPT4052315003-006 |
T4052315003-006
| Heilind Number: | AMPT4052315003-006 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4052315003-006 |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity with our RPC-M8-3FS-7.0-M12-3MS-PVC Sensor Cable Assembly, designed for seamless integration in industrial environments. This 7000mm cable boasts a durable Polyvinyl Chloride (PVC) jacket, ensuring reliable performance over time. With M8 and M12 connectors on each end, it facilitates easy and secure installations. The 24 AWG wire, in brown, blue, and black colors, guarantees efficient signal transmission. Operating at 60 VAC/60 VDC and RoHS compliant, this cable is not only high-performing but also environmentally conscious. Upgrade your systems with this essential component for optimal functionality.

