T4052315003-007

Heilind Number:AMPT4052315003-007
Manufacturer:TE Connectivity
Manufacturer Number:T4052315003-007
Datasheet:Application Specification
ECAD Model:
3D Model

Description:

RPC-M8-3FS-10.0-M12-3MS-PVC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4052315003-007
Amperage:3 A
Overall Length:10000 mm
Connector End 1:M8
Connector End 2:M12
Cable Diameter:4.5 mm
Number of Positions:3
Jacket Material:Polyvinyl Chloride (PVC)
Shielded:No
Wire Size:24 AWG
Wire Color:Brown, Blue, Black
Jacket Color:Black
Connector End 1 Gender:Receptacle
Connector End 2 Gender:Plug
Operating Voltage:60 VAC, 60 VDC
SKU:AMPT4052315003-007

Detailed Description

Enhance your sensor connectivity with our durable and reliable M8 to M12 Cable Assembly. Featuring a 10-meter overall length, this cable is designed for seamless integration in various industrial applications. The M8 receptacle and M12 plug connectors ensure a secure and efficient connection. With 3A amperage and 24AWG wire size, it guarantees optimal power transmission. The PVC jacket and 4.5mm cable diameter provide excellent protection and flexibility, while the brown, blue, and black wire colors simplify installation. Operating at 60VAC/60VDC, this RoHS-compliant assembly meets high industry standards, perfect for your wire management needs. Elevate your setup with this essential component for seamless sensor integration.