T4052315004-006

Heilind Number:AMPT4052315004-006
Manufacturer:TE Connectivity
Manufacturer Number:T4052315004-006
Datasheet:2D Model (DXF)
ECAD Model:
3D Model

Description:

RPC-M8-4FS-7.0-M12-4MS-PVC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4052315004-006
Amperage:3 A
Overall Length:7000 mm
Connector End 1:M8
Connector End 2:M12
Cable Diameter:4.5 mm
Number of Positions:4
Jacket Material:Polyvinyl Chloride (PVC)
Shielded:No
Wire Size:24 AWG
Wire Color:Brown, White, Blue, Black
Jacket Color:Black
Connector End 1 Gender:Receptacle
Connector End 2 Gender:Plug
Operating Voltage:30 VAC, 30 VDC
SKU:AMPT4052315004-006

Detailed Description

Enhance connectivity with our RPC-M8-4FS-7.0-M12-4MS-PVC Sensor Cable Assembly, meticulously engineered for seamless performance. This 7000mm long cable features M8 and M12 connectors, ensuring secure and efficient connections in industrial settings. With a 4.5mm diameter and 24 AWG wire size, it guarantees reliable power transmission at 3A amperage and 30 VAC/30 VDC operating voltage. The four-position design, along with brown, white, blue, and black wire colors, simplifies installation and maintenance. Encased in durable Polyvinyl Chloride (PVC) jacketing, this cable withstands harsh environments with ease. RoHS compliant and meticulously crafted, it's the perfect solution for your wire management needs.