| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4052315004-007 |
| Amperage: | 3 A |
| Overall Length: | 10000 mm |
| Connector End 1: | M8 |
| Connector End 2: | M12 |
| Cable Diameter: | 4.5 mm |
| Number of Positions: | 4 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | No |
| Wire Size: | 24 AWG |
| Wire Color: | Brown, White, Blue, Black |
| Jacket Color: | Black |
| Connector End 1 Gender: | Receptacle |
| Connector End 2 Gender: | Plug |
| Operating Voltage: | 30 VAC, 30 VDC |
| SKU: | AMPT4052315004-007 |
T4052315004-007
| Heilind Number: | AMPT4052315004-007 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4052315004-007 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Easily connect your devices with our RPC-M8-4FS-10.0-M12-4MS-PVC cable, featuring M8 and M12 connectors at each end. With a generous 10-meter length, this cable is ideal for industrial applications. The 4.5mm diameter and 24 AWG wire size ensure reliable power and signal transmission, while the PVC jacket offers durability. Each of the four positions is color-coded for easy installation, and with RoHS compliance, you can trust in its quality and safety. Whether for sensors, machinery, or automation systems, this cable is a versatile and essential component for your setup.

