| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4052316003-002 |
| Amperage: | 3 A |
| Overall Length: | 1000 mm |
| Connector End 1: | M8 |
| Connector End 2: | M12 |
| Cable Diameter: | 4.5 mm |
| Number of Positions: | 3 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | No |
| Wire Size: | 24 AWG |
| Wire Color: | Brown, Blue, Black |
| Jacket Color: | Black |
| Connector End 1 Gender: | Receptacle |
| Connector End 2 Gender: | Plug |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPT4052316003-002 |
T4052316003-002
| Heilind Number: | AMPT4052316003-002 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4052316003-002 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Easily connect your M8 receptacle to an M12 plug with our RPC-M8-3FS-1.0-M12-3MR-PVC sensor cable assembly. With a 1000 mm length and 3 A amperage, this cable is ideal for various industrial applications. The 4.5 mm cable diameter encases three 24 AWG wires in brown, blue, and black colors, all protected by a durable PVC jacket. Operating at 60 VAC and 60 VDC, this RoHS-compliant assembly ensures both safety and performance. Whether for machine sensors or other electronic devices, this cable assembly guarantees reliable connectivity.

