| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4052316003-004 |
| Amperage: | 3 A |
| Overall Length: | 3000 mm |
| Connector End 1: | M8 |
| Connector End 2: | M12 |
| Cable Diameter: | 4.5 mm |
| Number of Positions: | 3 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | No |
| Wire Size: | 24 AWG |
| Wire Color: | Brown, Blue, Black |
| Jacket Color: | Black |
| Connector End 1 Gender: | Receptacle |
| Connector End 2 Gender: | Plug |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPT4052316003-004 |
T4052316003-004
| Heilind Number: | AMPT4052316003-004 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4052316003-004 |
| Datasheet: | Qualification Test Report |
| ECAD Model: |
Specifications
Detailed Description
Easily connect your M8 and M12 devices with our RPC-M8-3FS-3.0-M12-3MR-PVC cable assembly. With a convenient 3A amperage and 3000mm overall length, this cable features a 3-position design perfect for sensor applications. The durable PVC jacket in sleek black houses 24 AWG wires in brown, blue, and black for efficient connectivity. RoHS compliant and operating at 60VAC/60VDC, this cable ensures both performance and safety. Whether you need to extend, replace, or upgrade your current setup, this cable assembly is a reliable choice.

