T4052316003-005

Heilind Number:AMPT4052316003-005
Manufacturer:TE Connectivity
Manufacturer Number:T4052316003-005
Datasheet:3D Model (IGS)
ECAD Model:
3D Model

Description:

RPC-M8-3FS-5.0-M12-3MR-PVC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4052316003-005
Amperage:3 A
Overall Length:5000 mm
Connector End 1:M8
Connector End 2:M12
Cable Diameter:4.5 mm
Number of Positions:3
Jacket Material:Polyvinyl Chloride (PVC)
Shielded:No
Wire Size:24 AWG
Wire Color:Brown, Blue, Black
Jacket Color:Black
Connector End 1 Gender:Receptacle
Connector End 2 Gender:Plug
Operating Voltage:60 VAC, 60 VDC
SKU:AMPT4052316003-005

Detailed Description

Enhance your sensor systems with our RPC-M8-3FS-5.0-M12-3MR-PVC cable assembly, meticulously crafted for optimal performance. Featuring a 5000mm overall length and durable Polyvinyl Chloride (PVC) jacket, this cable ensures reliable connectivity in diverse environments. With M8 and M12 connectors on each end, it facilitates seamless integration into your setup. The 24 AWG wire, in brown, blue, and black colors, guarantees efficient signal transmission, while the 3A amperage and 60VAC/60VDC operating voltage make it suitable for various applications. Whether in industrial settings or automation processes, this RoHS-compliant assembly is a dependable solution for your wire management needs.