| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4052316003-006 |
| Amperage: | 3 A |
| Overall Length: | 7000 mm |
| Connector End 1: | M8 |
| Connector End 2: | M12 |
| Cable Diameter: | 4.5 mm |
| Number of Positions: | 3 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | No |
| Wire Size: | 24 AWG |
| Wire Color: | Brown, Blue, Black |
| Jacket Color: | Black |
| Connector End 1 Gender: | Receptacle |
| Connector End 2 Gender: | Plug |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPT4052316003-006 |
T4052316003-006
| Heilind Number: | AMPT4052316003-006 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4052316003-006 |
| Datasheet: | 3D Model (IGS) |
| ECAD Model: |
Specifications
Detailed Description
Stay connected with our RPC-M8-3FS-7.0-M12-3MR-PVC Sensor Cable Assembly. Featuring M8 and M12 connectors on either end, this 7000mm cable is designed for seamless data transmission in industrial environments. With a 3A amperage rating and 24 AWG wire size, it ensures reliable power and signal integrity. The Polyvinyl Chloride (PVC) jacket provides durability, while the brown, blue, and black wire colors simplify installation. Whether for machinery, automation, or sensor applications, this RoHS-compliant assembly guarantees safe and efficient operation at up to 60 VAC/60 VDC. Upgrade your wire management system with this high-quality solution.

