| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4052316004-001 |
| Amperage: | 3 A |
| Overall Length: | 500 mm |
| Connector End 1: | M8 |
| Connector End 2: | M12 |
| Cable Diameter: | 4.5 mm |
| Number of Positions: | 4 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | No |
| Wire Size: | 24 AWG |
| Wire Color: | Brown, White, Blue, Black |
| Jacket Color: | Black |
| Connector End 1 Gender: | Receptacle |
| Connector End 2 Gender: | Plug |
| Operating Voltage: | 30 VAC, 30 VDC |
| SKU: | AMPT4052316004-001 |
T4052316004-001
| Heilind Number: | AMPT4052316004-001 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4052316004-001 |
| Datasheet: | Qualification Test Report |
| ECAD Model: |
Specifications
Detailed Description
Easily connect sensors with our RPC-M8-4FS-0.5-M12-4MR-PVC cable assembly, featuring M8 and M12 connector ends. With a 500mm overall length and 4.5mm cable diameter, this durable PVC-jacketed cable is perfect for various industrial applications. The 24 AWG wire, in brown, white, blue, and black colors, ensures reliable signal transmission. RoHS compliant and capable of handling up to 30VAC/30VDC, it guarantees both performance and environmental responsibility. Ideal for wire management, this assembly facilitates seamless sensor integration in your systems.

