| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4052316004-002 |
| Amperage: | 3 A |
| Overall Length: | 1000 mm |
| Connector End 1: | M8 |
| Connector End 2: | M12 |
| Cable Diameter: | 4.5 mm |
| Number of Positions: | 4 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | No |
| Wire Size: | 24 AWG |
| Wire Color: | Brown, White, Blue, Black |
| Jacket Color: | Black |
| Connector End 1 Gender: | Receptacle |
| Connector End 2 Gender: | Plug |
| Operating Voltage: | 30 VAC, 30 VDC |
| SKU: | AMPT4052316004-002 |
T4052316004-002
| Heilind Number: | AMPT4052316004-002 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4052316004-002 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity with this rugged and reliable straight M8 to M12 sensor cable assembly. Measuring 1000mm in length, this cable features a 4.5mm diameter, perfect for a range of applications. With 4 positions and 24 AWG wire size, it offers optimal conductivity. The PVC jacket ensures durability, while the brown, white, blue, and black wire colors simplify installation. RoHS compliant and rated for 3A and 30VAC/30VDC, this high-quality cable guarantees safe and efficient performance in any environment. Perfect for sensor applications, it's a vital component for industrial and commercial settings.

