| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4052316004-003 |
| Amperage: | 3 A |
| Overall Length: | 1500 mm |
| Connector End 1: | M8 |
| Connector End 2: | M12 |
| Cable Diameter: | 4.5 mm |
| Number of Positions: | 4 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | No |
| Wire Size: | 24 AWG |
| Wire Color: | Brown, White, Blue, Black |
| Jacket Color: | Black |
| Connector End 1 Gender: | Receptacle |
| Connector End 2 Gender: | Plug |
| Operating Voltage: | 30 VAC, 30 VDC |
| SKU: | AMPT4052316004-003 |
T4052316004-003
| Heilind Number: | AMPT4052316004-003 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4052316004-003 |
| Datasheet: | 3D Model (STP) |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in your industrial setting with our RPC-M8-4FS-1.5-M12-4MR-PVC Cable Assembly. Measuring 1500mm in length, this high-performance cable features an M8 receptacle connector at one end and an M12 plug at the other, making it perfect for sensor applications. With a 4.5mm cable diameter and 24 AWG wire size, it ensures reliable power and signal transmission. The durable PVC jacket in sleek black not only protects the cable but also adds a professional touch to your setup. RoHS compliant and rated for 3A at 30VAC/30VDC, this cable assembly guarantees safety and quality. Upgrade your wire management system with this essential component for seamless operations.

