| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4052316004-004 |
| Amperage: | 3 A |
| Overall Length: | 3000 mm |
| Connector End 1: | M8 |
| Connector End 2: | M12 |
| Cable Diameter: | 4.5 mm |
| Number of Positions: | 4 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | No |
| Wire Size: | 24 AWG |
| Wire Color: | Brown, White, Blue, Black |
| Jacket Color: | Black |
| Connector End 1 Gender: | Receptacle |
| Connector End 2 Gender: | Plug |
| Operating Voltage: | 30 VAC, 30 VDC |
| SKU: | AMPT4052316004-004 |
T4052316004-004
| Heilind Number: | AMPT4052316004-004 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4052316004-004 |
| Datasheet: | Qualification Test Report |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the RPC-M8-4FS-3.0-M12-4MR-PVC cable assembly. This high-quality, 3000mm long cable boasts a durable PVC jacket and features M8 and M12 connectors on either end, perfect for sensor applications. With 24 AWG wire in brown, white, blue, and black colors, it ensures reliable signal transmission. Operating at up to 30 VAC/30 VDC and RoHS compliant, it guarantees both performance and environmental responsibility. Upgrade your wire management setup with this essential component.

