| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4052316004-005 |
| Amperage: | 3 A |
| Overall Length: | 5000 mm |
| Connector End 1: | M8 |
| Connector End 2: | M12 |
| Cable Diameter: | 4.5 mm |
| Number of Positions: | 4 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | No |
| Wire Size: | 24 AWG |
| Wire Color: | Brown, White, Blue, Black |
| Jacket Color: | Black |
| Connector End 1 Gender: | Receptacle |
| Connector End 2 Gender: | Plug |
| Operating Voltage: | 30 VAC, 30 VDC |
| SKU: | AMPT4052316004-005 |
T4052316004-005
| Heilind Number: | AMPT4052316004-005 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4052316004-005 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in industrial settings with our RPC-M8-4FS-5.0-M12-4MR-PVC Sensor Cable Assembly. This durable and reliable cable features M8 and M12 connectors, perfect for ensuring seamless communication in your equipment. With a 5000mm overall length and 4.5mm cable diameter, it offers flexibility and ease of installation. The PVC jacket provides insulation and protection, while the 24 AWG wire, in brown, white, blue, and black colors, guarantees efficient signal transmission. RoHS compliant and suitable for 30VAC/30VDC, this cable assembly is a must-have for your automation needs.

