T4052316004-006

Heilind Number:AMPT4052316004-006
Manufacturer:TE Connectivity
Manufacturer Number:T4052316004-006
Datasheet:2D Model (DXF)
ECAD Model:
3D Model

Description:

RPC-M8-4FS-7.0-M12-4MR-PVC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4052316004-006
Amperage:3 A
Overall Length:7000 mm
Connector End 1:M8
Connector End 2:M12
Cable Diameter:4.5 mm
Number of Positions:4
Jacket Material:Polyvinyl Chloride (PVC)
Shielded:No
Wire Size:24 AWG
Wire Color:Brown, White, Blue, Black
Jacket Color:Black
Connector End 1 Gender:Receptacle
Connector End 2 Gender:Plug
Operating Voltage:30 VAC, 30 VDC
SKU:AMPT4052316004-006

Detailed Description

Easily connect and power your devices with this high-quality sensor cable assembly. With a length of 7000mm, it offers ample reach for versatile usage. Featuring a M8 receptacle connector on one end and a M12 plug on the other, this cable is perfect for a variety of applications. The 4.5mm cable diameter and 24 AWG wire size ensure efficient power transmission, while the PVC jacket provides durability. With a maximum amperage of 3A and operating voltage of 30VAC/30VDC, it meets your power needs with reliability. Each of the four positions in the cable is color-coded for easy identification, with brown, white, blue, and black wires inside. RoHS compliant and offering easy plug-and-play installation, this cable assembly is a must-have for efficient wire management in any setup.