| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4052316004-007 |
| Amperage: | 3 A |
| Overall Length: | 10000 mm |
| Connector End 1: | M8 |
| Connector End 2: | M12 |
| Cable Diameter: | 4.5 mm |
| Number of Positions: | 4 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | No |
| Wire Size: | 24 AWG |
| Wire Color: | Brown, White, Blue, Black |
| Jacket Color: | Black |
| Connector End 1 Gender: | Receptacle |
| Connector End 2 Gender: | Plug |
| Operating Voltage: | 30 VAC, 30 VDC |
| SKU: | AMPT4052316004-007 |
T4052316004-007
| Heilind Number: | AMPT4052316004-007 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4052316004-007 |
| Datasheet: | Qualification Test Report |
| ECAD Model: |
Specifications
Detailed Description
Easily connect your devices with our RPC-M8-4FS-10.0-M12-4MR-PVC Cable Assembly. With a 10,000mm overall length, this durable PVC-jacketed cable features M8 and M12 connector ends, perfect for sensor applications. The four 24 AWG wires in brown, white, blue, and black ensure reliable signal transmission, while the 4.5mm cable diameter offers flexibility without sacrificing performance. Operating at 30VAC/30VDC and RoHS compliant, this assembly guarantees safe and efficient power delivery. Whether for industrial or commercial use, this cable assembly is a must-have for seamless connectivity.

