| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4052325003-002 |
| Amperage: | 3 A |
| Overall Length: | 1000 mm |
| Connector End 1: | M8 |
| Connector End 2: | M12 |
| Cable Diameter: | 4.5 mm |
| Number of Positions: | 3 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 24 AWG |
| Wire Color: | Brown, Blue, Black |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Receptacle |
| Connector End 2 Gender: | Plug |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPT4052325003-002 |
T4052325003-002
| Heilind Number: | AMPT4052325003-002 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4052325003-002 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in your industrial setting with our RPC-M8-3FS-1.0-M12-3MS-PUR Sensor Cable Assembly. Featuring a durable Polyurethane (PUR) jacket, this 1000mm cable ensures reliable performance even in demanding environments. With M8 and M12 connectors on each end, it facilitates seamless integration into your systems. The three 24 AWG wires, color-coded in Brown, Blue, and Black, guarantee efficient signal transmission. Operating at up to 60 VAC/DC, this RoHS-compliant assembly is not only high-performing but also environmentally friendly. Ideal for various applications, it offers a convenient solution for wire management in your facility.

