T4052325003-005

Heilind Number:AMPT4052325003-005
Manufacturer:TE Connectivity
Manufacturer Number:T4052325003-005
Datasheet:Application Specification
ECAD Model:
3D Model

Description:

RPC-M8-3FS-5.0-M12-3MS-PUR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4052325003-005
Amperage:3 A
Overall Length:5000 mm
Connector End 1:M8
Connector End 2:M12
Cable Diameter:4.5 mm
Number of Positions:3
Jacket Material:Polyurethane (PUR)
Shielded:No
Wire Size:24 AWG
Wire Color:Brown, Blue, Black
Jacket Color:Gray
Connector End 1 Gender:Receptacle
Connector End 2 Gender:Plug
Operating Voltage:60 VAC, 60 VDC
SKU:AMPT4052325003-005

Detailed Description

Easily connect sensors in industrial settings with our RPC-M8-3FS-5.0-M12-3MS-PUR cable assembly. With a 5-meter overall length, this durable cable features an M8 receptacle at one end and an M12 plug at the other, perfect for secure connections. The 3A amperage and 60VAC/60VDC operating voltage make it ideal for various applications. Constructed with a Polyurethane (PUR) jacket in a sleek gray color, this cable is not only reliable but also visually discreet. The 24AWG wire, in brown, blue, and black, offers efficient signal transmission. RoHS compliant, this cable assembly guarantees both quality performance and environmental responsibility. Trust in its quality for seamless sensor connectivity in your workspace.