| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4052325003-006 |
| Amperage: | 3 A |
| Overall Length: | 7000 mm |
| Connector End 1: | M8 |
| Connector End 2: | M12 |
| Cable Diameter: | 4.5 mm |
| Number of Positions: | 3 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 24 AWG |
| Wire Color: | Brown, Blue, Black |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Receptacle |
| Connector End 2 Gender: | Plug |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPT4052325003-006 |
T4052325003-006
| Heilind Number: | AMPT4052325003-006 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4052325003-006 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance sensor connectivity with this rugged and reliable cable assembly, boasting a 7000mm overall length for versatile positioning. Featuring an M8 receptacle on one end and an M12 plug on the other, this cable is designed for seamless integration in industrial environments. With three 24 AWG wires in brown, blue, and black, it ensures efficient signal transmission, while the Polyurethane (PUR) jacket provides durability. Operating at 60 VAC/60 VDC, this RoHS-compliant assembly is essential for powering and data transfer tasks. Elevate your wire management game with this high-quality solution.

