T4052325003-007

Heilind Number:AMPT4052325003-007
Manufacturer:TE Connectivity
Manufacturer Number:T4052325003-007
Datasheet:3D Model (STP)
ECAD Model:
3D Model

Description:

RPC-M8-3FS-10.0-M12-3MS-PUR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4052325003-007
Amperage:3 A
Overall Length:10000 mm
Connector End 1:M8
Connector End 2:M12
Cable Diameter:4.5 mm
Number of Positions:3
Jacket Material:Polyurethane (PUR)
Shielded:No
Wire Size:24 AWG
Wire Color:Brown, Blue, Black
Jacket Color:Gray
Connector End 1 Gender:Receptacle
Connector End 2 Gender:Plug
Operating Voltage:60 VAC, 60 VDC
SKU:AMPT4052325003-007

Detailed Description

Enhance connectivity with the RPC-M8-3FS-10.0-M12-3MS-PUR Sensor Cable Assembly, designed for seamless integration in industrial environments. This 10-meter cable features a robust Polyurethane (PUR) jacket, ensuring durability and flexibility for reliable performance. With M8 and M12 connectors at each end, it facilitates easy installation for 3A power transmission. The 24 AWG wires, in brown, blue, and black, are color-coded for efficient identification, while the 4.5mm cable diameter provides efficient signal transmission. Operating at 60 VAC/DC, it meets RoHS compliance standards, guaranteeing both safety and environmental responsibility. Ideal for sensor applications, this assembly guarantees secure and efficient data transfer in any setting.