| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4052325004-006 |
| Amperage: | 3 A |
| Overall Length: | 7000 mm |
| Connector End 1: | M8 |
| Connector End 2: | M12 |
| Cable Diameter: | 5 mm |
| Number of Positions: | 4 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 24 AWG |
| Wire Color: | Brown, White, Blue, Black |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Receptacle |
| Connector End 2 Gender: | Plug |
| Operating Voltage: | 30 VAC, 30 VDC |
| SKU: | AMPT4052325004-006 |
T4052325004-006
| Heilind Number: | AMPT4052325004-006 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4052325004-006 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in your industrial environment with this rugged and reliable sensor cable assembly. Featuring an M8 receptacle and an M12 plug, it ensures seamless integration in diverse applications. The 7000mm cable length offers flexibility and convenience, while the 24 AWG wire size and polyurethane jacket guarantee durability. With four positions and a 3A amperage, it provides efficient power transmission. RoHS compliant and suitable for 30VAC/30VDC, this gray cable with brown, white, blue, and black wires is a must-have for your wire management needs.

