T4052326003-002

Heilind Number:AMPT4052326003-002
Manufacturer:TE Connectivity
Manufacturer Number:T4052326003-002
Datasheet:Qualification Test Report
ECAD Model:
3D Model

Description:

RPC-M8-3FS-1.0-M12-3MR-PUR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4052326003-002
Amperage:3 A
Overall Length:1000 mm
Connector End 1:M8
Connector End 2:M12
Cable Diameter:4.5 mm
Number of Positions:3
Jacket Material:Polyurethane (PUR)
Shielded:No
Wire Size:24 AWG
Wire Color:Brown, Blue, Black
Jacket Color:Gray
Connector End 1 Gender:Receptacle
Connector End 2 Gender:Plug
Operating Voltage:60 VAC, 60 VDC
SKU:AMPT4052326003-002

Detailed Description

Enhance your sensor connectivity with this rugged and reliable M8 to M12 cable assembly. Featuring a 3A amperage and 1000mm overall length, it ensures optimal power transmission over a distance. The M8 receptacle and M12 plug connectors, along with three positions, offer seamless compatibility with various devices. Made with durable Polyurethane (PUR) jacket material in a sleek gray color, it guarantees long-lasting performance even in demanding environments. The 24 AWG wire size, in brown, blue, and black colors, is meticulously crafted for efficient signal transmission. With operating voltages of 60 VAC and 60 VDC, this cable assembly is not only RoHS compliant but also a dependable solution for your industrial applications. Upgrade your wire management setup with this essential component.