| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4052326003-003 |
| Amperage: | 3 A |
| Overall Length: | 1500 mm |
| Connector End 1: | M8 |
| Connector End 2: | M12 |
| Cable Diameter: | 4.5 mm |
| Number of Positions: | 3 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 24 AWG |
| Wire Color: | Brown, Blue, Black |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Receptacle |
| Connector End 2 Gender: | Plug |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPT4052326003-003 |
T4052326003-003
| Heilind Number: | AMPT4052326003-003 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4052326003-003 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity with our RPC-M8-3FS-1.5-M12-3MR-PUR Sensor Cable Assembly. Featuring M8 and M12 connectors, this 1.5-meter cable ensures seamless communication in industrial settings. With a 3A amperage and 24 AWG wire size, it guarantees reliable power transmission. The durable Polyurethane (PUR) jacket in sleek gray houses 3 color-coded wires for easy installation. Operating at 60VAC/DC, it meets RoHS compliance, offering both performance and eco-friendliness in one essential wire management solution.

