T4052326003-004

Heilind Number:AMPT4052326003-004
Manufacturer:TE Connectivity
Manufacturer Number:T4052326003-004
Datasheet:Qualification Test Report
ECAD Model:
3D Model

Description:

RPC-M8-3FS-3.0-M12-3MR-PUR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4052326003-004
Amperage:3 A
Overall Length:3000 mm
Connector End 1:M8
Connector End 2:M12
Cable Diameter:4.5 mm
Number of Positions:3
Jacket Material:Polyurethane (PUR)
Shielded:No
Wire Size:24 AWG
Wire Color:Brown, Blue, Black
Jacket Color:Gray
Connector End 1 Gender:Receptacle
Connector End 2 Gender:Plug
Operating Voltage:60 VAC, 60 VDC
SKU:AMPT4052326003-004

Detailed Description

Enhance connectivity with our RPC-M8-3FS-3.0-M12-3MR-PUR Sensor Cable Assembly, meticulously designed for seamless integration in industrial settings. This high-performance cable boasts a durable Polyurethane (PUR) jacket, ensuring longevity and reliability even in challenging environments. With a 3A amperage and 60 VAC/60 VDC operating voltage, it guarantees efficient power transmission. The 3000mm overall length and 4.5mm cable diameter offer flexibility in installation, while the M8/M12 connectors with 3 positions each provide secure and stable connections. Featuring 24 AWG wires in brown, blue, and black for easy identification, this gray cable assembly is RoHS compliant, meeting strict environmental standards. Perfect for sensor applications, it's a vital component for optimizing your industrial workflow.