T4052326003-007

Heilind Number:AMPT4052326003-007
Manufacturer:TE Connectivity
Manufacturer Number:T4052326003-007
Datasheet:2D Model (DXF)
ECAD Model:
3D Model

Description:

RPC-M8-3FS-10.0-M12-3MR-PUR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4052326003-007
Amperage:3 A
Overall Length:10000 mm
Connector End 1:M8
Connector End 2:M12
Cable Diameter:4.5 mm
Number of Positions:3
Jacket Material:Polyurethane (PUR)
Shielded:No
Wire Size:24 AWG
Wire Color:Brown, Blue, Black
Jacket Color:Gray
Connector End 1 Gender:Receptacle
Connector End 2 Gender:Plug
Operating Voltage:60 VAC, 60 VDC
SKU:AMPT4052326003-007

Detailed Description

Experience seamless connectivity with our RPC-M8-3FS-10.0-M12-3MR-PUR Sensor Cable Assembly, designed for efficient data transmission in industrial settings. With a durable Polyurethane (PUR) jacket and a 4.5mm cable diameter, this cable ensures reliable performance even in demanding environments. Featuring M8 and M12 connectors on either end, it offers convenient plug-and-play functionality. The 3A amperage and 24 AWG wire size guarantee optimal power delivery, while the 10,000mm overall length provides flexibility in installation. RoHS compliant and suitable for use with 60VAC/60VDC, this gray cable with brown, blue, and black wire colors is a must-have for your wire management needs. Stay connected, stay efficient with our high-quality Sensor Cable Assembly.