| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4052326004-004 |
| Amperage: | 3 A |
| Overall Length: | 3000 mm |
| Connector End 1: | M8 |
| Connector End 2: | M12 |
| Cable Diameter: | 5 mm |
| Number of Positions: | 4 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 24 AWG |
| Wire Color: | Brown, White, Blue, Black |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Receptacle |
| Connector End 2 Gender: | Plug |
| Operating Voltage: | 30 VAC, 30 VDC |
| SKU: | AMPT4052326004-004 |
T4052326004-004
| Heilind Number: | AMPT4052326004-004 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4052326004-004 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our high-performance sensor cable assembly, perfect for a variety of industrial applications. Designed for efficiency, this cable features a durable Polyurethane (PUR) jacket and M8/M12 connectors, ensuring reliable data transmission. With 4 positions and a 3A amperage, it offers optimal power delivery. The 3000mm cable length provides flexibility for installation, while the 5mm diameter and 24 AWG wire size guarantee seamless connectivity. RoHS compliant and suitable for both AC and DC operation up to 30V, this assembly is a dependable choice for your wire management needs. Available in sleek gray, it's a must-have for any professional setup.

