| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4052326004-007 |
| Amperage: | 3 A |
| Overall Length: | 10000 mm |
| Connector End 1: | M8 |
| Connector End 2: | M12 |
| Cable Diameter: | 5 mm |
| Number of Positions: | 4 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 24 AWG |
| Wire Color: | Brown, White, Blue, Black |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Receptacle |
| Connector End 2 Gender: | Plug |
| Operating Voltage: | 30 VAC, 30 VDC |
| SKU: | AMPT4052326004-007 |
T4052326004-007
| Heilind Number: | AMPT4052326004-007 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4052326004-007 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our RPC-M8-4FS-10.0-M12-4MR-PUR sensor cable assembly, meticulously crafted for optimum performance. Featuring M8 and M12 connectors at each end, this 10-meter cable ensures seamless integration in various applications. With a durable Polyurethane jacket and 24 AWG wire, it guarantees reliability in harsh environments. The 4-position design, color-coded in brown, white, blue, and black, simplifies installation. Operating at 30 VAC/30 VDC and RoHS compliant, it's a sustainable choice for your connectivity needs. Upgrade to this high-quality assembly for efficient signal transmission.

