| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4052415003-001 |
| Amperage: | 3 A |
| Overall Length: | 500 mm |
| Connector End 1: | M8 |
| Connector End 2: | M12 |
| Cable Diameter: | 4.5 mm |
| Number of Positions: | 3 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | No |
| Wire Size: | 24 AWG |
| Wire Color: | Brown, Blue, Black |
| Jacket Color: | Black |
| Connector End 1 Gender: | Receptacle |
| Connector End 2 Gender: | Plug |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPT4052415003-001 |
T4052415003-001
| Heilind Number: | AMPT4052415003-001 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4052415003-001 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Easily connect and power your sensors with our RPC-M8-3FR-0.5-M12-3MS-PVC cable assembly, featuring a 500mm length and durable PVC jacket. With a 3A amperage and 24 AWG wire size in brown, blue, and black colors, this cable ensures reliable performance. The M8 receptacle and M12 plug connectors, along with 3 positions, offer seamless connectivity. Operating at 60 VAC/60 VDC, it meets RoHS compliance for environmental responsibility. Perfect for various applications, this cable assembly guarantees efficient wire management.

