| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4052415003-002 |
| Amperage: | 3 A |
| Overall Length: | 1000 mm |
| Connector End 1: | M8 |
| Connector End 2: | M12 |
| Cable Diameter: | 4.5 mm |
| Number of Positions: | 3 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | No |
| Wire Size: | 24 AWG |
| Wire Color: | Brown, Blue, Black |
| Jacket Color: | Black |
| Connector End 1 Gender: | Receptacle |
| Connector End 2 Gender: | Plug |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPT4052415003-002 |
T4052415003-002
| Heilind Number: | AMPT4052415003-002 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4052415003-002 |
| Datasheet: | 3D Model (IGS) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with this meticulously crafted sensor cable assembly. Designed for precision and durability, it features an M8 receptacle at one end and an M12 plug at the other, ensuring seamless compatibility. With a 3A amperage rating and a 1000mm overall length, it provides ample power and reach for your applications. The 24 AWG wire, in brown, blue, and black colors, is encased in a sturdy PVC jacket, guaranteeing both flexibility and protection. Whether for industrial machinery or automation systems, this cable assembly is a reliable solution, compliant with RoHS standards for environmental consciousness. Upgrade your setup today with this essential component.

