| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4052415003-003 |
| Amperage: | 3 A |
| Overall Length: | 1500 mm |
| Connector End 1: | M8 |
| Connector End 2: | M12 |
| Cable Diameter: | 4.5 mm |
| Number of Positions: | 3 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | No |
| Wire Size: | 24 AWG |
| Wire Color: | Brown, Blue, Black |
| Jacket Color: | Black |
| Connector End 1 Gender: | Receptacle |
| Connector End 2 Gender: | Plug |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPT4052415003-003 |
T4052415003-003
| Heilind Number: | AMPT4052415003-003 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4052415003-003 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our RPC-M8-3FR-1.5-M12-3MS-PVC sensor cable assembly, meticulously crafted for optimal performance. Featuring a durable PVC jacket in sleek black, this 1500mm cable boasts M8 and M12 connectors at each end, ensuring a secure and reliable fit. With 3A amperage and 24AWG wire size, it guarantees efficient power transmission, while the brown, blue, and black wire colors simplify installation. Operating at 60VAC/60VDC, it's suitable for a variety of applications. RoHS compliant and meticulously engineered, this cable assembly is a must-have for any wiring setup.

