| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4052415003-007 |
| Amperage: | 3 A |
| Overall Length: | 10000 mm |
| Connector End 1: | M8 |
| Connector End 2: | M12 |
| Cable Diameter: | 4.5 mm |
| Number of Positions: | 3 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | No |
| Wire Size: | 24 AWG |
| Wire Color: | Brown, Blue, Black |
| Jacket Color: | Black |
| Connector End 1 Gender: | Receptacle |
| Connector End 2 Gender: | Plug |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPT4052415003-007 |
T4052415003-007
| Heilind Number: | AMPT4052415003-007 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4052415003-007 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Easily connect sensors with our 10-meter PVC cable, featuring an M8 receptacle and M12 plug for seamless integration. With three positions and a 3A amperage, it's ideal for various applications. The 24 AWG wire, in brown, blue, and black, is encased in a durable black jacket, providing both flexibility and protection. Operating at 60VAC/60VDC, this RoHS-compliant cable ensures reliable performance. Perfect for wire management in industrial settings, it's a must-have for any sensor setup.

