| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4052415004-004 |
| Amperage: | 3 A |
| Overall Length: | 3000 mm |
| Connector End 1: | M8 |
| Connector End 2: | M12 |
| Cable Diameter: | 4.5 mm |
| Number of Positions: | 4 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | No |
| Wire Size: | 24 AWG |
| Wire Color: | Brown, White, Blue, Black |
| Jacket Color: | Black |
| Connector End 1 Gender: | Receptacle |
| Connector End 2 Gender: | Plug |
| Operating Voltage: | 30 VAC, 30 VDC |
| SKU: | AMPT4052415004-004 |
T4052415004-004
| Heilind Number: | AMPT4052415004-004 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4052415004-004 |
| Datasheet: | 3D Model (IGS) |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in your industrial applications with our rugged Sensor Cable Assembly. Designed for durability and efficiency, this 3-meter cable features M8 and M12 connectors at each end, facilitating seamless integration into your systems. With four positions, it ensures reliable data transmission, while the 24 AWG wire size and 3A amperage rating guarantee optimal performance. The PVC jacket and black color not only provide protection but also blend seamlessly with your setup. Whether for automation, robotics, or sensor applications, this RoHS-compliant assembly is a versatile solution for your wiring needs.

