| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4052415004-005 |
| Amperage: | 3 A |
| Overall Length: | 5000 mm |
| Connector End 1: | M8 |
| Connector End 2: | M12 |
| Cable Diameter: | 4.5 mm |
| Number of Positions: | 4 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | No |
| Wire Size: | 24 AWG |
| Wire Color: | Brown, White, Blue, Black |
| Jacket Color: | Black |
| Connector End 1 Gender: | Receptacle |
| Connector End 2 Gender: | Plug |
| Operating Voltage: | 30 VAC, 30 VDC |
| SKU: | AMPT4052415004-005 |
T4052415004-005
| Heilind Number: | AMPT4052415004-005 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4052415004-005 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with this versatile M8 to M12 sensor cable assembly. Featuring a 5000mm overall length and 4.5mm cable diameter, it ensures seamless transmission over long distances. With 4 positions, it's perfect for various applications. The durable PVC jacket guarantees longevity, while the 24 AWG wire in brown, white, blue, and black ensures reliable performance. Whether for industrial or commercial use, its 30 VAC/DC operating voltage and RoHS compliance make it a trusted choice. Experience efficient data transfer with this essential cable assembly.

