| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4052415004-006 |
| Amperage: | 3 A |
| Overall Length: | 7000 mm |
| Connector End 1: | M8 |
| Connector End 2: | M12 |
| Cable Diameter: | 4.5 mm |
| Number of Positions: | 4 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | No |
| Wire Size: | 24 AWG |
| Wire Color: | Brown, White, Blue, Black |
| Jacket Color: | Black |
| Connector End 1 Gender: | Receptacle |
| Connector End 2 Gender: | Plug |
| Operating Voltage: | 30 VAC, 30 VDC |
| SKU: | AMPT4052415004-006 |
T4052415004-006
| Heilind Number: | AMPT4052415004-006 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4052415004-006 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in your industrial settings with this durable and high-performing sensor cable assembly. Measuring 7000 mm in overall length, this PVC-jacketed cable boasts M8 and M12 connectors on either end, ensuring secure and reliable connections. Featuring 4 positions and 24 AWG wire size in brown, white, blue, and black colors, it offers versatility in application. With an amperage rating of 3A and operating voltage of 30V AC/DC, this RoHS-compliant assembly is ideal for various electrical and electronic systems. Trust in its quality construction and efficient performance for seamless data transmission.

