| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4052415004-007 |
| Amperage: | 3 A |
| Overall Length: | 10000 mm |
| Connector End 1: | M8 |
| Connector End 2: | M12 |
| Cable Diameter: | 4.5 mm |
| Number of Positions: | 4 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | No |
| Wire Size: | 24 AWG |
| Wire Color: | Brown, White, Blue, Black |
| Jacket Color: | Black |
| Connector End 1 Gender: | Receptacle |
| Connector End 2 Gender: | Plug |
| Operating Voltage: | 30 VAC, 30 VDC |
| SKU: | AMPT4052415004-007 |
T4052415004-007
| Heilind Number: | AMPT4052415004-007 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4052415004-007 |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your sensor connectivity with this meticulously crafted 10-meter cable assembly, designed for seamless integration in industrial environments. Featuring a robust M8 receptacle to M12 plug connection, it ensures reliable power and data transmission, with 4.5mm cable diameter and 24 AWG wire size for optimal performance. The PVC jacket in sleek black houses 4 color-coded wires (Brown, White, Blue, Black), meeting RoHS compliance standards for eco-conscious operation. With an amperage rating of 3A and operating voltage of 30 VAC/30 VDC, this cable assembly is a versatile and durable solution for your wire management needs.

