| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4052416003-002 |
| Amperage: | 3 A |
| Overall Length: | 1000 mm |
| Connector End 1: | M8 |
| Connector End 2: | M12 |
| Cable Diameter: | 4.5 mm |
| Number of Positions: | 3 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | No |
| Wire Size: | 24 AWG |
| Wire Color: | Brown, Blue, Black |
| Jacket Color: | Black |
| Connector End 1 Gender: | Receptacle |
| Connector End 2 Gender: | Plug |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPT4052416003-002 |
T4052416003-002
| Heilind Number: | AMPT4052416003-002 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4052416003-002 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our RPC-M8-3FR-1.0-M12-3MR-PVC cable, designed for seamless integration in sensor applications. With a durable Polyvinyl Chloride (PVC) jacket and 24 AWG wire, this 1000mm cable ensures reliable performance. Featuring M8 and M12 connectors, it facilitates easy installation and connectivity, with three positions for versatile usage. The brown, blue, and black wire colors simplify identification, while the black jacket adds a sleek finish. Operating at 60VAC/60VDC and RoHS compliant, this cable guarantees both safety and environmental responsibility. Elevate your wire management with this essential component.

