T4052416003-003

Heilind Number:AMPT4052416003-003
Manufacturer:TE Connectivity
Manufacturer Number:T4052416003-003
Datasheet:Application Specification
ECAD Model:
3D Model

Description:

RPC-M8-3FR-1.5-M12-3MR-PVC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4052416003-003
Amperage:3 A
Overall Length:1500 mm
Connector End 1:M8
Connector End 2:M12
Cable Diameter:4.5 mm
Number of Positions:3
Jacket Material:Polyvinyl Chloride (PVC)
Shielded:No
Wire Size:24 AWG
Wire Color:Brown, Blue, Black
Jacket Color:Black
Connector End 1 Gender:Receptacle
Connector End 2 Gender:Plug
Operating Voltage:60 VAC, 60 VDC
SKU:AMPT4052416003-003

Detailed Description

Easily connect your devices with this durable and reliable M8 to M12 sensor cable assembly. Elegantly designed with a 1500mm overall length, it offers flexibility and convenience in various applications. Featuring a 3A amperage capacity, this cable ensures efficient power transmission. The M8 and M12 connectors, along with the 24 AWG wire size, guarantee a secure and stable connection. With a PVC jacket and 4.5mm cable diameter, it provides excellent protection and insulation. The three positions and different wire colors make installation hassle-free. Whether for industrial or commercial use, this cable assembly, compliant with RoHS standards, is a versatile and essential solution for wire management.