| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4052416003-004 |
| Amperage: | 3 A |
| Overall Length: | 3000 mm |
| Connector End 1: | M8 |
| Connector End 2: | M12 |
| Cable Diameter: | 4.5 mm |
| Number of Positions: | 3 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | No |
| Wire Size: | 24 AWG |
| Wire Color: | Brown, Blue, Black |
| Jacket Color: | Black |
| Connector End 1 Gender: | Receptacle |
| Connector End 2 Gender: | Plug |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPT4052416003-004 |
T4052416003-004
| Heilind Number: | AMPT4052416003-004 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4052416003-004 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our high-performance 3-meter sensor cable assembly. Featuring an M8 receptacle on one end and an M12 plug on the other, it ensures secure and reliable connections in diverse industrial applications. With a 3A amperage rating and 24 AWG wire size, this cable is designed for optimal power transmission. The PVC jacket provides durability, while the brown, blue, and black wires allow for easy identification. Operating at up to 60VAC/60VDC, it meets stringent quality standards for peace of mind. Whether for machinery, automation, or sensor networks, this cable assembly is a versatile solution for your connectivity needs.

